Omron B3U-3000PM-B Tactile Switch Side With Boss 1k Reel

MPN
B3U-3000PM-B
Brand
Omron
Order Code
15-5367
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
25+ £0.636
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 12/11/2026

The Omron B3U-3000PM-B is a tactile switch with a side-operating design.

It features a boss for secure mounting and is provided in a 1,000-piece reel.

Typical applications include consumer electronics, remote controls, and industrial equipment.

Known for its reliability, this switch is ideal for compact applications.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 1.2mm
Illumination None
Operating Force 160gf
Actuator Colour Black
IP Rating IP40
Maximum Operating Temperature 70°C
Mechanical Life 100000Cycles
Minimum Operating Temperature 25°C
Mount Type Surface Mount
Series B3U
Standards/Approvals RoHS
Switch Configuration Off-On
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot