Omron B3U-3000P-B Tactile Side Actuated Boss

MPN
B3U-3000P-B
Brand
Omron
Order Code
15-5785
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
4000+ £0.857
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4000
Available to back orderBack order, lead time 4 months

The Omron B3U-3000P-B is a compact, tactile switch designed for side actuation.

Known for its reliable performance, it features a boss for precise mounting.

Typical applications include consumer electronics and remote controls.

The switch offers a tactile click feedback for user interaction.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 1.2mm
Outline Dimensions 2.5mm
Illumination None
Operating Force 160gf
Actuator Colour Black
Actuator Style Plunger
Contact DC Voltage 12V dc
Illuminated No
IP Rating IP40
Length 3mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Series B3U 3000
Standards/Approvals RoHS
Switch Operation Momentary
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot