Omron B3SN-3012P Pushbutton 24V DC 0.05A SPST Momentary Keypad Switch

Image Representative of Range

Omron B3SN-3012P Pushbutton 24V DC 0.05A SPST Momentary Keypad Switch

MPN
B3SN-3012P
Brand
Omron
EAN-13
2050007647409
Order Code
05-6277
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.561
125+ £0.556
500+ £0.401
1250+ £0.392
2500+ £0.378
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,550 in stock

The Omron B3SN-3012P is a surface-mount tactile keyswitch.

It offers a tactile feedback with a long-lasting and reliable performance.

This part is typically used in consumer electronics, home appliances, and industrial equipment.

With a minimum order of 3,000 pieces, it is ideal for large-scale manufacturing.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 3.1mm
Outline Dimensions 6mm
Illumination None
Operating Force 210gf
Actuator Colour Ivory
Actuator Style Button
Connection SMD
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3SN3012P
Engineering Series No B3SN
Functions momentary
Illuminated No
IP Rating IP67
Length 6.5mm
Maximum Operating Temperature 70°C
Mechanical Life 50000Operations
Minimum Operating Temperature 25°C
Mount Type Surface
Packaging Type Bag
Series B3SN 3000
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Surface Mount

Reviews

Be the first to submit a review

Trustpilot