Omron B3FZ0011H Tactile Switch SPST-NO 0.05A 24V Ammo Pack

MPN
B3FZ0011H
Brand
Omron
Order Code
15-5106
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
850+ £0.109
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 850
Available to back orderBack order, lead time 4 months

The Omron B3FZ0011H is a tactile switch with a single pole, single throw contact arrangement.

It has an electrical rating of 0.05 amps at 24 volts.

This switch is typically used in electronic devices for user input or control interfaces.

It is supplied in an ammo pack format, making it suitable for bulk applications in manufacturing.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 0.05A
Orientation Vertical/ Top Actuator
Outline Dimensions 7.3 x 6.25
Illumination None

Reviews

Be the first to submit a review

Trustpilot