Omron B3FS-1092P-A Pushbutton 24V DC 0.05A momentary switch tape mount

MPN
B3FS-1092P-A
Brand
Omron
EAN-13
2050011878905
Order Code
17-0616
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 690 in stock

Omron B3FS-1092P-A is a high-quality push-button switch engineered for reliability in low-current circuits. Designed for momentary operation, this switch operates at 24 V DC with a current rating of 0.05 A, making it suitable for applications requiring precise control signals. It features a tape mount configuration, often used in automated assembly processes, ensuring consistent and efficient placement on PCBs. The switch is commonly utilised in industrial and consumer electronics for control panels, instrumentation, and interface devices where durability and compact form factor are crucial. Known for its robust performance, the Omron B3FS-1092P-A is a trusted component in engineering applications that demand quick and reliable user input responses.
Type B3FS-1092P-A
Switch Function 1 breaker
Mounting Panel
Voltage Rating 24V
Panel Cutout Dimensions N/A
Actuating Force 1.96N
Connection SMD
Contact Type 1 maker
Content 1
Functions momentary
Product Type Pushbutton
Switching current (max.) 0.05A
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot