Easter Opening Hours and Delivery Dates here
Omron B3FS-1052 B3FS Tactile Switch SPST-NO 12VDC 50mA SMT

Image Representative of Range

Omron B3FS-1052 B3FS Tactile Switch SPST-NO 12VDC 50mA SMT

Order Code:

15-4772

Brand: Omron MPN: B3FS-1052
Qty Unit Price (Ex VAT)
400+ £0.641
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
409 in stock, despatched in 5 working days

The Omron B3FS-1052 is a surface-mount tactile switch known for its reliability.

This single-pole, single-throw (SPST-NO) switch operates at 12VDC and can handle currents up to 50mA.

It features a compact design suitable for applications such as consumer electronics and industrial equipment.

The switch is ideal for use in environments where space-saving and efficiency are crucial.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 4.7mm
Operating Force 1.47N
Actuator Style Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 24V dc
Height 7.3mm
Illuminated No
Length 6.3mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3FS 1000
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Surface Mount
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot