Omron B3FS-1050 B3FS Switch Tactile SPST-NO 0.05A 24VDC SMD ()<<

Image Representative of Range

Omron B3FS-1050 B3FS Switch Tactile SPST-NO 0.05A 24VDC SMD ()<<

Order Code:

15-4617

Brand: Omron MPN: B3FS-1050
Qty Unit Price (Ex VAT)
400+ £0.588
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
6,125 in stock, despatched in 5 working days

The Omron B3FS-1050 is a surface mount, tactile switch designed for SPST-NO operations.

It can handle a current of 0.05A with a voltage rating of 24VDC.

This switch is ideal for compact electronic devices and control panels.

It ensures reliable performance in applications requiring tactile feedback.


Type Tactile Switch
Contact Configuration SPST
Actuator Length 4.7mm
Operating Force 0.98N
Actuator Style Plunger
Contact AC Voltage 250V ac
Contact DC Voltage 24V dc
Height 7.3mm
Illuminated No
Length 6.3mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Product Type Tactile Switch
Series B3FS 1000
Standards/Approvals RoHS
Switch Contact Current 50mA
Terminal Type Surface Mount
Width 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot