Omron B3FS-1010 Pushbutton 24V DC 0.05A SPST Momentary SMD Switch

Image Representative of Range

Omron B3FS-1010 Pushbutton 24V DC 0.05A SPST Momentary SMD Switch

MPN
B3FS-1010
Brand
Omron
EAN-13
2050007639626
Order Code
05-6266
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.269
50+ £0.264
125+ £0.262
250+ £0.258
500+ £0.255
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Omron B3FS-1010 is a surface-mount tactile switch with a compact 6mm by 6mm design.

This single-pole single-throw normally open switch requires an actuation force of 1.57 newtons.

It is ideal for use in consumer electronics, automotive controls, and industrial equipment.

The switch provides reliable tactile feedback and is suitable for high-density mounting applications.


Type Pushbutton
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 130gf
Connection SMD
Contact Type 1 maker
Engineering Part No B3FS1010
Engineering Series No B3FS1
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot