Omron B3FS-1002 Pushbutton 24VDC SPST Tactile 1.96N SMD Switch

Image Representative of Range

Omron B3FS-1002 Pushbutton 24VDC SPST Tactile 1.96N SMD Switch

MPN
B3FS-1002
Brand
Omron
EAN-13
2050007639572
Order Code
05-6264
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.302
100+ £0.257
500+ £0.230
1000+ £0.217
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

The Omron B3FS-1002 is a small, tactile SPST switch measuring 6mm by 6mm.

It features a flat button for easy actuation.

This switch is commonly used in electronic devices for user input.

Its compact design is ideal for space-constrained applications.


Type Pushbutton
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 0.05A
Actuator Length 4.3mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 200gf
Connection SMD
Contact Type 1 maker
Engineering Part No B3FS1002
Engineering Series No B3FS1
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot