Omron B3F-6002 Keypad Switch SPST 24VDC Momentary 0.05A 2 Hole Cnt

Image Representative of Range

Omron B3F-6002 Keypad Switch SPST 24VDC Momentary 0.05A 2 Hole Cnt

MPN
B3F-6002
Brand
Omron
EAN-13
2050007634409
Order Code
05-6261
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.290
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

The Omron B3F-6002 is a momentary pushbutton switch designed for a 24 V DC, 0.05 A current load. It features a tactile feel, making it ideal for user interfaces and control panels. Typical applications include consumer electronics and industrial equipment.
Type Pushbutton
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 200gf
Connection THT
Contact Type 1 maker
Engineering Part No B3F6002
Engineering Series No B3F6
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot