Omron B3F-4000 Pushbutton SPST Momentary 0.05A 24VDC solder terminal

Image Representative of Range

Omron B3F-4000 Pushbutton SPST Momentary 0.05A 24VDC solder terminal

MPN
B3F-4000
Brand
Omron
EAN-13
2050007641377
Order Code
05-6253
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.406
50+ £0.359
125+ £0.327
250+ £0.301
500+ £0.281
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 923 in stock

The Omron B3F-4000 is a tactile single pole single throw (SPST) keypad switch.

It has a compact design, offering a crisp tactile response with an operational life of up to 1 million cycles.

This switch is ideal for use in consumer electronics, automotive controls, and industrial equipment.

Its reliability and durability make it suitable for applications demanding frequent user interaction.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 12mm
Illumination None
Operating Force 180gf
Actuator Colour Ivory
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F4000
Engineering Series No B3F4
Functions momentary
Illuminated No
Length 12mm
Maximum Operating Temperature 70°C
Mechanical Life 3000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Through Hole

Reviews

Be the first to submit a review

Trustpilot