Omron B3F-3155 Switch SPST Momentary 0.05A 24VDC 3.24N PCB Solder

Image Representative of Range

Omron B3F-3155 Switch SPST Momentary 0.05A 24VDC 3.24N PCB Solder

MPN
B3F-3155
Brand
Omron
EAN-13
2050007639534
Order Code
05-6251
Country of Origin
Japan
View Full Product Range (28)

Discontinued


Omron's B3F-3155 is a momentary pushbutton switch rated for 24 V DC and 0.05 A, ideal for low-current applications. Its compact design makes it suitable for use in various electronic devices and control panels. This switch is typically used in applications requiring tactile feedback with reliable performance.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 6.15mm
Outline Dimensions 6mm
Illumination None
Operating Force 330gf
Actuator Colour Orange
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F3155
Engineering Series No B3F3
Functions momentary
Illuminated No
Length 7.4mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series Not Found
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Through Hole

Trustpilot