Omron B3F-3152 Pushbutton Switch SPST 24V DC 0.05A 1.96N

Image Representative of Range

Omron B3F-3152 Pushbutton Switch SPST 24V DC 0.05A 1.96N

MPN
B3F-3152
Brand
Omron
EAN-13
2050007639527
Order Code
05-6250
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

The Omron B3F-3152 is a compact SPST keypad switch.

It features a tactile feedback and has a long operational life.

The switch is typically used in consumer electronics and industrial equipment.

Its reliability makes it suitable for repeated use in various applications.


Type Tactile Switch
Contact Configuration SPST-NO
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 6.15mm
Outline Dimensions 6mm
Illumination None
Operating Force 200gf
Actuator Colour Yellow
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F3152
Engineering Series No B3F3
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot