Omron B3F-3150 Pushbutton Momentary SPST 24V DC 0.05A solder term

Image Representative of Range

Omron B3F-3150 Pushbutton Momentary SPST 24V DC 0.05A solder term

MPN
B3F-3150
Brand
Omron
EAN-13
2050007639510
Order Code
05-6249
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.378
3000+ £0.366
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 924 in stock

The Omron B3F-3150 is a single pole single throw (SPST) keypad switch designed for momentary action.

It features a compact and reliable design with tactile feedback.

This switch is typically used in consumer electronics and industrial control panels.

It offers long-lasting performance suitable for frequent use.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 6.15mm
Outline Dimensions 6mm
Illumination None
Operating Force 130gf
Actuator Colour Ivory
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F3150
Engineering Series No B3F3
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F-3000
Standards/Approvals RoHS
Switch Operation Momentary
Switching Voltage 24V DC
Terminal Type Terminal

Reviews

Be the first to submit a review

Trustpilot