Omron B3F-3125 Keypad Switch Momentary 24VDC 0.05A SPST Tactile

Image Representative of Range

Omron B3F-3125 Keypad Switch Momentary 24VDC 0.05A SPST Tactile

MPN
B3F-3125
Brand
Omron
EAN-13
2050007639503
Order Code
05-6248
Country of Origin
Japan
View Full Product Range (28)

Discontinued


The Omron B3F-3125 is a tactile switch with a single pole, single throw (SPST) configuration.

It is designed with a 12x12mm footprint and offers a 3.3N actuation force for momentary operation.

This top surface-mounted switch is typically utilised in consumer electronics and industrial control applications.

The B3F-3125 provides reliable tactile feedback for user interfaces.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 3.85mm
Outline Dimensions 6mm
Illumination None
Operating Force 330gf
Actuator Colour Pink
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F3125
Engineering Series No B3F3
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 100000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F-3000
Standards/Approvals RoHS
Switch Operation Momentary
Switching Voltage 24V DC
Terminal Type Terminal

Trustpilot