Omron B3F-3122 Pushbutton 24V DC 0.05A SPST Tactile Switch

Image Representative of Range

Omron B3F-3122 Pushbutton 24V DC 0.05A SPST Tactile Switch

MPN
B3F-3122
Brand
Omron
EAN-13
2050007635482
Order Code
05-6247
Country of Origin
Japan
View Full Product Range (28)

Discontinued


The Omron B3F-3122 is a tactile switch with dimensions of 12x12x7.3 mm.

It is a single pole, single throw normally open (SPST-NO) switch designed for PCB mounting.

This switch provides a reliable tactile response, making it suitable for use in various electronics applications.

Typical applications include consumer electronics, industrial equipment, and computer peripherals.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Actuator Length 3.85mm
Outline Dimensions 7.3mm
Illumination None
Operating Force 200gf
Actuator Colour Grey
Actuator Style Plunger
Connection THT
Contact AC Voltage 500V ac
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F3122
Engineering Series No B3F3
Functions momentary
IP Rating IP00
Length 6.25mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switch Configuration SPST NC
Switching Voltage 24V DC
Terminal Type Through Hole

Trustpilot