Omron B3F-3102 Keyswitch SPST Mechanical Keypad Switch Single Pole

MPN
B3F-3102
Brand
Omron
Order Code
15-4792
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
600+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 600
Despatched within 5 working days - 1,000 in stock

The Omron B3F-3102 is a compact mechanical keypad switch featuring a single pole, single throw (SPST) configuration.

It is designed for tactile response and durability.

Typical applications include use in control panels and electronic devices for reliable user input.

The switch is known for its long operating life and dependable performance.


Type Tactile Switch
Contact Configuration SPST
Switch Function Off/(On)
Current Rating (A) 50mA
Orientation Vertical/ Top Actuator
Actuator Length 3.15mm
Outline Dimensions 7.3 x 6.25
Illumination None
Operating Force 150gf

Reviews

Be the first to submit a review

Trustpilot