Omron B3F-3100 Pushbutton Switch 24V DC 0.05A SPST Momentary

Image Representative of Range

Omron B3F-3100 Pushbutton Switch 24V DC 0.05A SPST Momentary

MPN
B3F-3100
Brand
Omron
EAN-13
2050007635444
Order Code
05-6245
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.185
2000+ £0.178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 769 in stock

The Omron B3F-3100 is a pushbutton switch designed for momentary operation, capable of handling 24 V DC and 0.05 A. This compact switch is typically used for control panels, electronic projects, or other applications requiring a reliable tactile interface. Packaged conveniently as a single unit in a bag, it is suitable for a wide range of industrial and consumer electronic uses.
Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 1.2V
Actuator Length 3.15mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 130gf
Actuator Colour Ivory
Actuator Style Plunger
Connection THT
Contact Type 1 maker
Engineering Part No B3F3100
Engineering Series No B3F3
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switch Configuration SPST NC
Switch Operation Momentary
Switching Voltage 24V DC
Terminal Type PCB Terminal

Reviews

Be the first to submit a review

Trustpilot