Omron B3F-1026 Keypad Switch SPST Momentary 0.05A 24VDC Tactile

Image Representative of Range

Omron B3F-1026 Keypad Switch SPST Momentary 0.05A 24VDC Tactile

MPN
B3F-1026
Brand
Omron
EAN-13
2050007635215
Order Code
05-6238
Country of Origin
Japan
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 148 in stock

The Omron B3F-1026 is a single pole tactile keypad switch.

It features a reliable SPST contact configuration.

Known for its durability, it is often used in consumer electronics and industrial controls.

This switch provides consistent tactile feedback and can handle up to 100 million operations.


Type Pushbutton
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Actuator Length 5mm
Outline Dimensions (L x W) 6 mm x 6 mm
Illumination None
Operating Force 640gf
Connection THT
Contact Type 1 maker
Engineering Part No B3F1026
Engineering Series No B3F1
Functions momentary
Packaging Type Bag
Switching Voltage 24V DC

Reviews

Be the first to submit a review

Trustpilot