Omron B3F-1020 Pushbutton 24VDC 0.05A SPST Tactile Momentary Switch

Image Representative of Range

Omron B3F-1020 Pushbutton 24VDC 0.05A SPST Tactile Momentary Switch

MPN
B3F-1020
Brand
Omron
EAN-13
2050007635178
Order Code
05-6236
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
25+ £0.232
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 490 in stock

The Omron B3F-1020 is a tactile mechanical key switch with a single-pole single-throw normally open configuration.

It features a standard operating force and is designed for PC board mounting.

This switch is ideal for use in control panels and electronic testing equipment.

The B3F-1020 ensures reliable performance in user interface applications.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 5mm
Outline Dimensions 6mm
Illumination None
Operating Force 130gf
Actuator Colour Black
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1020
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot