Omron B3F-1005 Tactile Switch 6MM Thruhole

Image Representative of Range

Omron B3F-1005 Tactile Switch 6MM Thruhole

MPN
B3F-1005
Brand
Omron
Order Code
15-4868
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1000+ £0.198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack-order availability date - 30/09/2026

The Omron B3F-1005 is a tactile switch designed for through-hole mounting, measuring 6mm.

It offers a reliable and precise tactile feedback due to its high-quality construction.

This switch is commonly used in consumer electronics and industrial equipment.

The durable design ensures longevity in various applications.


Type Tactile Switch
Contact Configuration SPST
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 260gf
Actuator Colour Orange
Actuator Style Plunger
Contact DC Voltage 24V dc
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Series B3F
Standards/Approvals RoHS
Terminal Type Solder

Reviews

Be the first to submit a review

Trustpilot