Omron B3F-1002 Pushbutton Momentary 0.05A 24V DC SPST Tactile Switch

Image Representative of Range

Omron B3F-1002 Pushbutton Momentary 0.05A 24V DC SPST Tactile Switch

MPN
B3F-1002
Brand
Omron
EAN-13
2050007635123
Order Code
05-6234
Country of Origin
Japan
View Full Product Range (28)

Discontinued


The Omron B3F-1002 is a durable mechanical keyswitch known for its tactile feel and compact design.

It offers long-life performance ideal for use in consumer electronics and industrial controls.

This switch provides reliable feedback, making it suitable for applications requiring precise user interaction.

The B3F-1002 is commonly used in keyboards and control panels.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 50mA
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 200gf
Actuator Colour Yellow
Actuator Style Plunger
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1002
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 300000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F
Standards/Approvals RoHS
Switching Voltage 24V DC
Terminal Type Solder

Trustpilot