Omron B3F-1000S Pushbutton Switch 24VDC 0.05A SPST Momentary

Image Representative of Range

Omron B3F-1000S Pushbutton Switch 24VDC 0.05A SPST Momentary

MPN
B3F-1000S
Brand
Omron
EAN-13
2050007635116
Order Code
05-6232
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
20+ £0.422
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 697 in stock

The Omron B3F-1000S is a tactile switch by Omron with a single pole, single throw normally open configuration.

It is designed for low-voltage applications, operating at 12 volts with a contact current rating of 50 mA.

The switch offers a tactile feedback force of 3.5N and measures 6x6mm in size.

It is typically used in consumer electronics, industrial controls, and instrumentation devices.


Type Tactile Switch
Contact Configuration SPST
Switch Function Momentary
Current Rating (A) 0.05A
Actuator Length 4.3mm
Outline Dimensions 6mm
Illumination None
Operating Force 100gf
Actuator Colour White
Actuator Style Button
Connection THT
Contact DC Voltage 24V dc
Contact Type 1 maker
Engineering Part No B3F1000S
Engineering Series No B3F1
Functions momentary
Illuminated No
IP Rating IP00
Length 6mm
Maximum Operating Temperature 70°C
Mechanical Life 1000000Operations
Minimum Operating Temperature 25°C
Mount Type Through Hole
Packaging Type Bag
Series B3F-1000
Standards/Approvals RoHS
Switch Operation On-Off
Switching Voltage 24V DC
Terminal Type Pin

Reviews

Be the first to submit a review

Trustpilot