Omron B32-1610 Switch Cap black for B3F/B3FS/B3W Tactile Switches

Image Representative of Range

Omron B32-1610 Switch Cap black for B3F/B3FS/B3W Tactile Switches

MPN
B32-1610
Brand
Omron
EAN-13
2050007630326
Order Code
05-6230
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
10+ £0.410
125+ £0.357
500+ £0.325
1250+ £0.324
2500+ £0.320
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 117 in stock

Omron's B32-1610 switch cap is black and comes in a single piece. It serves as a protective covering for switch mechanisms, enhancing durability and usability. This product is ideal for electronics projects, ensuring durable and efficient operation in various applications.
Accessory Type Switch cap
(Ø) 9.5mm
Cap Colour Black
Colour Black
Dim (Ø) 9.5mm
Engineering Part No B321610
Engineering Series No B32
For Use With 3W
Packaging Type Bag
Product Type Tactile Switch Cap
Shape Round
Standards/Approvals RoHS

Reviews

Be the first to submit a review

Trustpilot