Omron B32-1240 Switch Cap blue key top for B3F/B3FS/B3W Switches

Image Representative of Range

Omron B32-1240 Switch Cap blue key top for B3F/B3FS/B3W Switches

MPN
B32-1240
Brand
Omron
EAN-13
2050007630173
Order Code
05-6228
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Omron's B32-1240 switch cap is a blue, single-piece component designed for use with compatible switches. It enhances the durability and aesthetic appeal of the switch, providing easy identification and manual operation. The cap is typically used in industrial and consumer electronics applications for easy switch customisation.
Accessory Type Switch cap
Colour Blue
Dim (L x W) 9 mm x 9 mm
Engineering Part No B321240
Engineering Series No B32
Length 9mm
Packaging Type Bag
Width 9mm

Reviews

Be the first to submit a review

Trustpilot