Omron B32-1080M Switch Cap Red for B3F/B3FS/B3W Tactile Switches

Omron B32-1080M Switch Cap Red for B3F/B3FS/B3W Tactile Switches

Order Code:

05-6227

Brand: Omron MPN: B32-1080 EAN-13: 2050007630128

Discontinued


The Omron B32-1080M Key Cap is constructed from black plastic for durability.

Its reliable design ensures consistent performance in various applications.

This key cap is typically used in maintenance and repair of electronic devices.

It is ideal for applications requiring frequent use and high reliability.


Accessory Type Switch cap
Dim (L x W) 4 mm x 4 mm
Engineering Part No B321080
Engineering Series No B32
Factory colour Red
Length 4mm
Packaging Type Bag
Width 4mm

Trustpilot