Omron B32-1050 Switch Cap green 1pc for B3F/B3FS/B3W Tactile Switches

Image Representative of Range

Omron B32-1050 Switch Cap green 1pc for B3F/B3FS/B3W Tactile Switches

MPN
B32-1050
Brand
Omron
EAN-13
2050007630098
Order Code
05-6225
Country of Origin
Japan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
20+ £0.239
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

The Omron B32-1050 is a male shrouded connector designed for PCB mounting.

It features 10 pins and supports a voltage of 5V and a current rating of 5A.

This connector is typically used for secure and reliable circuit board connections in electronic devices.

It ensures efficient power and signal transmission in various industrial and consumer applications.


Accessory Type Switch cap
Colour Green
Dim (L x W) 4 mm x 4 mm
Engineering Part No B321050
Engineering Series No B32
Length 4mm
Packaging Type Bag
Width 4mm

Reviews

Be the first to submit a review

Trustpilot