Omron B32-1040 Switch Cap Blue 1pc Tactile Key Top for B3F/B3FS/B3W

Image Representative of Range

Omron B32-1040 Switch Cap Blue 1pc Tactile Key Top for B3F/B3FS/B3W

MPN
B32-1040
Brand
Omron
EAN-13
2050007630081
Order Code
05-6224
Country of Origin
Japan
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
20+ £0.189
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,018 in stock

Omron B32-1040 is a Tactile Switch Key Cap in blue, designed for use with projected-plunger-type 4 x 4mm B3F, B3FS, and B3W switches.


Accessory Type Switch cap
Colour Blue
Dim (L x W) 4 mm x 4 mm
Engineering Part No B321040
Engineering Series No B32
Length 4mm
Packaging Type Bag
Width 4mm

Reviews

Be the first to submit a review

Trustpilot