Omron B32-1010 Switch Cap black for B3F B3FS B3W Switches

Omron B32-1010 Switch Cap black for B3F B3FS B3W Switches

MPN
B32-1010
Brand
Omron
EAN-13
2050007630050
Order Code
05-6222
Country of Origin
Japan

Discontinued


The Omron B32-1010 switch cap is a black, single-unit component designed for enhancing switch interfaces. Made by Omron, it offers durability and a reliable fit for various electronic applications. Typical uses include customising and protecting switch mechanisms in industrial and consumer devices.
Accessory Type Switch cap
Cap Colour Black
Colour Black
Dim (L x W) 4 mm x 4 mm
Engineering Part No B321010
Engineering Series No B32
For Use With 3W
Length 4mm
Packaging Type Bag
Product Type Tactile Switch Cap
Shape Square
Standards/Approvals RoHS
Width 4mm

Trustpilot