Omron A6TR-2104 TH DIP Switch 10 PositionLow Profile Surface Mount

MPN
A6TR-2104
Brand
Omron
Order Code
15-4513
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 06/10/2026

The Omron A6TR-2104 is a 10-position DIP switch designed for surface mount applications.

Its low-profile design is ideal for space-constrained environments.

It offers reliable functionality for selecting circuit options and configurations.

Typical applications include industrial control equipment and telecommunications systems.


Type DIP Switch
Circuit SPST
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Lever
Pitch 2.54mm
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot