Omron A6TN-4101 Slide DIP Switch 4 SPST 24VDC THT Solder Terminal

Image Representative of Range

Omron A6TN-4101 Slide DIP Switch 4 SPST 24VDC THT Solder Terminal

MPN
A6TN-4101
Brand
Omron
EAN-13
2050007646938
Order Code
05-6218
Country of Origin
China
View Full Product Range (23)

Discontinued


The Omron A6TN-4101 is a compact rotary switch with a 10-position DIP SMT design.

It features reliable performance suitable for precise encoding tasks.

Typical applications include electronic devices requiring user input selection.

The A6TN-4101 is ideal for compact and modern device designs.


Type DIP switch
Circuit SPST
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Flat
Engineering Part No A6TN4101
Engineering Series No A6TN
Misc Attribute 2 THT
Number of pins 4
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Trustpilot