Omron A6TN-3104 DIP Switch 4-Position Top Slide Through Hole

MPN
A6TN-3104
Brand
Omron
Order Code
15-5982
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
136+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 136
Available to back orderBack-order availability date - 29/10/2026

The Omron A6TN-3104 is a DIP switch with 4-position top slide.

It features through-hole mounting, ideal for customisation and precision in electronic circuits.

Typical applications include configuration settings in industrial equipment and consumer electronics.

Omron's A6TN-3104 is known for reliability and ease of use.


Type DIP Switch
Number of Positions 4
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot