Omron A6TN-1104 DIP Switch 1 Pin SPST 24VDC THT solder terminal

Image Representative of Range

Omron A6TN-1104 DIP Switch 1 Pin SPST 24VDC THT solder terminal

MPN
A6TN-1104
Brand
Omron
EAN-13
2050007646884
Order Code
05-6217
Country of Origin
China
View Full Product Range (23)

Discontinued


The Omron A6TN-1104 is a DIP switch designed for through-hole technology with one pin, available in single inline configuration. It features reliable switch operation, making it suitable for applications requiring precise control settings. Ideal for circuit board customisation and configuration in electronic devices.
Type DIP switch
Circuit SPST
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Raised
Engineering Part No A6TN1104
Engineering Series No A6TN
Misc Attribute 2 THT
Number of pins 1
Number of Poles 1
Packaging Type Bag
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Trustpilot