Omron A6SR-6104 Piano DIP Switch Low Profile 6 Switches 6PST Momentary

Image Representative of Range

Omron A6SR-6104 Piano DIP Switch Low Profile 6 Switches 6PST Momentary

MPN
A6SR-6104
Brand
Omron
Order Code
15-5091
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Number of Positions:

    2 6 8
View Full Product Range (3)
Qty Unit Price (Ex VAT)
125+ £2.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 13/11/2026

The Omron A6SR-6104 is a low profile piano DIP switch featuring six momentary switches.

This 6PST component is designed for easy integration with compact electronics.

It is typically used in applications requiring temporary circuit alterations or settings adjustments.

Ideal for settings where space-saving and reliable switching is essential.


Type DIP Switch
Circuit 6PST
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Lever
Pitch 2.54mm
Mount Type Surface Mount
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot