Omron A6SN-8104-P Slide DIP Switch 8PST 8 pins SMD 0.025A 24VDC

Image Representative of Range

Omron A6SN-8104-P Slide DIP Switch 8PST 8 pins SMD 0.025A 24VDC

MPN
A6SN-8104-P
Brand
Omron
EAN-13
2050007659372
Order Code
05-6215
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
5+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Omron's A6SN-8104-P is an 8-pin surface-mount DIP switch ideal for circuit board applications. The switch is commonly used for setting configurations and options in electronic devices. Its compact design ensures easy integration in various electronic projects.
Type DIP switch
Circuit 8PST
Number of Positions 8
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Raised
Engineering Part No A6SN8104P
Engineering Series No A6SN
Misc Attribute 2 SMD
Number of pins 8
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot