Omron A6SN-6101 DIP Switch 6-Position Slide SPST Contacts

MPN
A6SN-6101
Brand
Omron
Order Code
15-5766
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
77+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 77
Available to back orderBack-order availability date - 05/10/2026

The Omron A6SN-6101 is a 6-position slide DIP switch with SPST contacts.

It features reliable gold-plated contacts for consistent performance.

This compact switch is ideal for use in electronic devices where space is limited.

Typical applications include setting device configurations and controls in circuit boards.


Type DIP Switch
Circuit SPST
Number of Positions 6
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot