Omron A6SN-4104 DIP Switch Surface Mount 4-Toggle Position

MPN
A6SN-4104
Brand
Omron
Order Code
15-5731
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
103+ £1.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 103
Despatched within 5 working days - 18 in stock

The Omron A6SN-4104 is a surface mount DIP switch featuring four toggle positions.

It is designed for easy integration into circuits and offers reliable contact performance.

Typical applications include settings configuration in consumer electronics and industrial equipment.

The compact design and secure toggling make it suitable for space-constrained environments.


Type DIP Switch
Current Rating 25mA
Voltage Rating 24VDC
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot