Omron A6S-8104-H DIP Switch 8PST SMD 8-pin 0.025A 24VDC solder terminal

Image Representative of Range

Omron A6S-8104-H DIP Switch 8PST SMD 8-pin 0.025A 24VDC solder terminal

MPN
A6S-8104-H
Brand
Omron
EAN-13
2050007655541
Order Code
05-6214
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
2+ £1.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Omron's A6S-8104-H is an 8-pin SMD DIP switch designed for compact electronic circuit applications. The switch allows for easy configuration and setting adjustments in various electronic devices. Typical applications include configuring settings on printed circuit boards or adjusting small-scale electronics settings.
Type DIP switch
Circuit 8PST
Number of Positions 8
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Raised
Engineering Part No A6S8104H
Engineering Series No A6S
Misc Attribute 2 SMD
Mount Type Surface Mount
Number of pins 8
Packaging Type Tube
Product Type Rotary Coded DIP Switch
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot