Omron A6S-5102-H Slide Dip Switch 5 Switches 5PST Latched

MPN
A6S-5102-H
Brand
Omron
Order Code
15-5798
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
72+ £1.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 72
Despatched within 5 working days - 16 in stock

The Omron A6S-5102-H is a slide DIP switch featuring five switches, suitable for controlling multiple circuits.

This 5PST latched switch offers reliable on-off functions for electronic devices.

It is commonly used in applications requiring manual input control, such as setting configurations in consumer electronics.

The robust design of this switch ensures longevity and consistent performance in various environments.


Type DIP Switch
Circuit 5PST
Number of Positions 5
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot