Omron A6S-3101-H DIP Switch 1P 10PositionThrough Hole SPST Slide Actuator

MPN
A6S-3101-H
Brand
Omron
Order Code
15-5435
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
67+ £1.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 67
Despatched within 5 working days - 56 in stock

The Omron A6S-3101-H is a 10-position DIP switch with a through-hole mount.

It features a single-pole, single-throw (SPST) slide actuator.

This component is ideal for circuit switching applications in electronic devices.

Common uses include setting device configurations and addressing in communication equipment.


Type DIP Switch
Circuit SPST
Number of Positions 10
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot