Omron A6S-1301G DIP Switch 7 PositionThrough Hole Slide Actuation

MPN
A6S 1301G
Brand
Omron
Order Code
13-8230
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
85+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 85
Available to back orderBack-order availability date - 10/11/2026

The Omron A6S 1301G is a DIP switch with 7 positions and through-hole slide actuation.

Its compact design allows for space-efficient installation on PCBs.

This switch is commonly used in industrial control systems and electronic devices for setting configurations and options.

The durable construction of the A6S 1301G ensures reliable performance in various environments.


Type DIP Switch
Number of Positions 7
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm

Reviews

Be the first to submit a review

Trustpilot