Omron A6S-1104-H Slide DIP Switch SPST 1-pin 24VDC SMD 0.025A

Image Representative of Range

Omron A6S-1104-H Slide DIP Switch SPST 1-pin 24VDC SMD 0.025A

MPN
A6S-1104-H
Brand
Omron
EAN-13
2050007657934
Order Code
05-6207
Country of Origin
China
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
5+ £0.950
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Omron's A6S-1104-H is a single in-line package (SIP) DIP switch with one pin, ideal for surface-mount applications. Known for its reliability and compact design, it's used in circuit selection, configuration settings, and binary operations in electronic devices. This component comes in packaging suitable for handling and assembly, such as bags containing individual pieces.
Type DIP switch
Circuit SPST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Raised
Engineering Part No A6S1104H
Engineering Series No A6S
Misc Attribute 2 SMD
Number of pins 1
Number of Poles 1
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot