Omron A6S-1102-H DIP Switch 1 Pin SMD SPST 0.025A 24VDC solder terminal

Image Representative of Range

Omron A6S-1102-H DIP Switch 1 Pin SMD SPST 0.025A 24VDC solder terminal

MPN
A6S-1102-H
Brand
Omron
EAN-13
2050007657903
Order Code
05-6206
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Omron A6S-1102-H is a single inline (SIL) DIP switch with one pin, designed for surface mount devices (SMD). Manufactured by Omron, it provides reliable on/off settings for circuit configurations. It is typically used in electronic devices for user-selectable hardware settings.
Type DIP switch
Circuit SPST
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
actuator model Flat
Engineering Part No A6S1102H
Engineering Series No A6S
Misc Attribute 2 SMD
Number of pins 1
Number of Poles 1
Packaging Type Bag
Switch position Off/On
Switching Capacity 0.025 A/24V DC

Reviews

Be the first to submit a review

Trustpilot