Omron A6S-0102-H DIP Switch SPST 2 Position Slide Actuator PCB Mount

MPN
A6S-0102-H
Brand
Omron
Order Code
15-5651
Country of Origin
China
  • Free UK shipping available
View Full Product Range (28)
Qty Unit Price (Ex VAT)
43+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 43
Despatched within 5 working days - 2 in stock

The Omron A6S-0102-H is a dual-position DIP switch designed for printed circuit board mounting.

It features a slide actuator and is of the single pole single throw (SPST) type.

This component is commonly used in setting device configurations or mode selections in electronic equipment.

Its compact design and reliable operation make it suitable for various electronics applications.


Type DIP Switch
Circuit SPST
Number of Positions 2
Current Rating 25mA
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Mount Type Surface Mount
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot