Omron A6R-162RS Rotary Switch 16 pos SP16T 0.025A 24VDC solder term

Image Representative of Range

Omron A6R-162RS Rotary Switch 16 pos SP16T 0.025A 24VDC solder term

MPN
A6R-162RS
Brand
Omron
EAN-13
2050007657477
Order Code
05-6205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.55
10+ £4.17
100+ £3.59
500+ £2.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Omron A6R-162RS is a rotary switch featuring 16 positions and a two-deck configuration.

It has a standoff design suitable for surface mount technology (SMD).

This switch is commonly used in applications requiring reliable position selection, such as in control panels.

The A6R-162RS offers durability and precision for electronic devices.


Type Coded rotary switch
Number of Positions 16
Index Stops 16
Number of Decks 1
Current Rating (Amps) 20mA
Actuator Type Rotary Shaft
Engineering Part No A6R162RS
Engineering Series No A6R
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot