Omron A6R-162RF Rotary Dip Switch 16 Position Surface Mount Model

MPN
A6R-162RF
Brand
Omron
Order Code
15-4603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
60+ £4.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 13/11/2026

The Omron A6R-162RF is a rotary dip switch with 16 selectable positions, designed for surface mount applications.

It features a compact design ideal for saving space on printed circuit boards.

The switch is commonly used in electronics for setting configurations or modes.

Typical applications include industrial equipment and consumer electronics.


Type DIP Switch
Number of Positions 16
Index Stops 16
Current Rating (Amps) 25mA
Actuator Type Rotary Flush

Reviews

Be the first to submit a review

Trustpilot