Omron A6R-102RF Rotary Dip Switch 10 Position Surface Mount

MPN
A6R-102RF
Brand
Omron
Order Code
15-5448
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
60+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 13/11/2026

The Omron A6R-102RF is a rotary DIP switch with a 10-position configuration designed for surface mounting.

This compact component is known for its reliability and precise control.

Ideal for applications requiring manual setting changes, it is commonly used in consumer electronics and industrial automation.

The switch's robust construction ensures long-lasting performance in demanding environments.


Type DIP Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Flush

Reviews

Be the first to submit a review

Trustpilot