Omron A6KV-102RS SMT Rotary DIP Switch Compact Versatile Reliable

Image Representative of Range

Omron A6KV-102RS SMT Rotary DIP Switch Compact Versatile Reliable

MPN
A6KV-102RS
Brand
Omron
Order Code
15-5463
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
21+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Despatched within 5 working days - 27 in stock

The Omron A6KV-102RS is a compact and versatile rotary DIP switch designed for reliable surface mount applications.

It features a robust build that ensures durability and consistent performance.

Common applications include industrial control equipment and communication devices.

This switch offers precise settings for various electronic circuits.


Type DIP Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Shaft
Mount Type Through Hole
Product Type Rotary Coded DIP Switch

Reviews

Be the first to submit a review

Trustpilot