Omron A6KV-102RF Rotary coded Switch 10 positions 0.025A 24VDC

Image Representative of Range

Omron A6KV-102RF Rotary coded Switch 10 positions 0.025A 24VDC

MPN
A6KV-102RF
Brand
Omron
EAN-13
2050007657323
Order Code
05-6203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £4.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 16 availableBack-order availability date - 30/09/2026

The Omron A6KV-102RF is a rotary coded switch with 10 selectable positions, ideal for precise settings.

This compact and robust component features a high-quality build, ensuring reliable performance.

It is commonly used in audio, automotive, and industrial applications where accurate selection is required.

The A6KV-102RF is designed to provide long-lasting durability and ease of use.


Type Coded rotary switch
Number of Positions 10
Index Stops 10
Current Rating (Amps) 20mA
Actuator Type Rotary Flush
Engineering Part No A6KV102RF
Engineering Series No A6K
Packaging Type Bag

Reviews

Be the first to submit a review

Trustpilot