Omron A6KS-102RF SMT Rotary DIP Switch Compact Surface Mount Design

Image Representative of Range

Omron A6KS-102RF SMT Rotary DIP Switch Compact Surface Mount Design

MPN
A6KS-102RF
Brand
Omron
Order Code
15-5730
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
21+ £6.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 21
Despatched within 5 working days - 18 in stock

The Omron A6KS-102RF is a compact surface mount rotary DIP switch designed for easy integration into circuit boards.

It offers tactile feedback with a distinct clicking action for precise positioning.

This switch is typically used in electronic devices for setting and adjusting parameters.

Its reliable performance and durability make it ideal for consumer electronics and industrial applications.


Type DIP Switch
Number of Positions 10
Index Stops 10
Number of Decks 1
Current Rating (Amps) 25mA
Actuator Type Rotary Flush

Reviews

Be the first to submit a review

Trustpilot